
AEDM-5810-Z13 | |
---|---|
DigiKey Part Number | AEDM-5810-Z13-ND |
Manufacturer | |
Manufacturer Product Number | AEDM-5810-Z13 |
Description | ENCODER OPTICAL QUAD R/A CABLE |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 5000 Quadrature with Index (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 5000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - | |
Base Product Number |