
ACPL-W61L-060E | |
|---|---|
DigiKey Part Number | 516-ACPL-W61L-060E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-W61L-060E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-W61L-060E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 80ns, 80ns | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.180", 4.58mm Width) | |
Supplier Device Package | 6-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.17000 | kr.25.17 |
| 10 | kr.18.51900 | kr.185.19 |
| 100 | kr.14.57570 | kr.1,457.57 |
| 500 | kr.12.84586 | kr.6,422.93 |
| 1.000 | kr.12.28293 | kr.12,282.93 |
| 2.000 | kr.11.80667 | kr.23,613.34 |
| 5.000 | kr.11.28793 | kr.56,439.65 |
| Unit Price without VAT: | kr.25.17000 |
|---|---|
| Unit Price with VAT: | kr.31.46250 |

