
ACPL-W483-500E | |
|---|---|
DigiKey Part Number | 516-4145-2-ND - Tape & Reel (TR) 516-4145-1-ND - Cut Tape (CT) 516-4145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-W483-500E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 30kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 120ns, 120ns |
Manufacturer Broadcom Limited | Rise / Fall Time (Typ) 6ns, 6ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 10mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 30V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 30kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Input Type DC | Supplier Device Package 6-SO |
Output Type Push-Pull, Totem Pole | Base Product Number |
Current - Output / Channel 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.78000 | kr.28.78 |
| 10 | kr.21.28800 | kr.212.88 |
| 100 | kr.16.85380 | kr.1,685.38 |
| 500 | kr.14.91108 | kr.7,455.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.27917 | kr.14,279.17 |
| 2.000 | kr.13.74452 | kr.27,489.04 |
| 3.000 | kr.13.47094 | kr.40,412.82 |
| Unit Price without VAT: | kr.28.78000 |
|---|---|
| Unit Price with VAT: | kr.35.97500 |

