cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-W349-560E

DigiKey Part Number
ACPL-W349-560E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACPL-W349-560E
Description
OPTOISO 5KV 1CH GATE DVR 6SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
110ns, 110ns
Pulse Width Distortion (Max)
40ns
Rise / Fall Time (Typ)
8ns, 8ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.180", 4.58mm Width)
Supplier Device Package
6-SO
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.16.28506kr.32,570.12
Unit Price without VAT:kr.16.28506
Unit Price with VAT:kr.20.35633