
ACPL-P480-060E | |
|---|---|
DigiKey Part Number | 516-ACPL-P480-060E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-P480-060E |
Description | OPTOISOLTR 3.75KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 25 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 350ns, 350ns | |
Rise / Fall Time (Typ) | 16ns, 20ns | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - DC Forward (If) (Max) | 10mA | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.180", 4.58mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.79000 | kr.23.79 |
| 10 | kr.17.45100 | kr.174.51 |
| 100 | kr.13.68820 | kr.1,368.82 |
| 500 | kr.12.03658 | kr.6,018.29 |
| 1.000 | kr.11.49903 | kr.11,499.03 |
| 2.000 | kr.11.04407 | kr.22,088.14 |
| 5.000 | kr.10.54860 | kr.52,743.00 |
| Unit Price without VAT: | kr.23.79000 |
|---|---|
| Unit Price with VAT: | kr.29.73750 |

