
ACPL-P346-560E | |
|---|---|
DigiKey Part Number | 516-ACPL-P346-560ETR-ND - Tape & Reel (TR) 516-ACPL-P346-560ECT-ND - Cut Tape (CT) 516-ACPL-P346-560EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-P346-560E |
Description | OPTOISO 3.75KV 1CH GATE DRVR 6SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 120ns, 120ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 20V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SO Stretched | |
Approval Agency | CSA, IEC/EN/DIN, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.17000 | kr.31.17 |
| 10 | kr.23.16800 | kr.231.68 |
| 100 | kr.18.44540 | kr.1,844.54 |
| 500 | kr.16.37952 | kr.8,189.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.70784 | kr.15,707.84 |
| 2.000 | kr.15.13978 | kr.30,279.56 |
| 3.000 | kr.14.84909 | kr.44,547.27 |
| Unit Price without VAT: | kr.31.17000 |
|---|---|
| Unit Price with VAT: | kr.38.96250 |

