6-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-P343-560E

DigiKey Part Number
516-ACPL-P343-560ETR-ND - Tape & Reel (TR)
516-ACPL-P343-560ECT-ND - Cut Tape (CT)
516-ACPL-P343-560EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-P343-560E
Description
OPTOISO 3.75KV 1CH GATE DRVR 6SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Pulse Width Distortion (Max)
70ns
Rise / Fall Time (Typ)
43ns, 40ns
Current - Output High, Low
3A, 3A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SO Stretched
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.642
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.13000kr.24.13
10kr.17.72200kr.177.22
100kr.13.93470kr.1,393.47
500kr.12.27558kr.6,137.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.73568kr.11,735.68
2.000kr.11.27882kr.22,557.64
3.000kr.11.04491kr.33,134.73
5.000kr.10.78118kr.53,905.90
Manufacturers Standard Package
Unit Price without VAT:kr.24.13000
Unit Price with VAT:kr.30.16250