ACPL-P302-560E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 6.000
Unit Price: kr.20.13000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.12.96455
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.11.14793
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.8.98526
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.14.06425
Datasheet
400mA Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-P302-560E

DigiKey Part Number
ACPL-P302-560E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACPL-P302-560E
Description
OPTOISO 3.75KV 1CH GATE DVR 6SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
400mA Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Propagation Delay tpLH / tpHL (Max)
700ns, 700ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
50ns, 50ns
Current - Output High, Low
200mA, 200mA
Current - Peak Output
400mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
10V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SO
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.96799kr.26,903.97
Unit Price without VAT:kr.8.96799
Unit Price with VAT:kr.11.20999