
ACPL-M61T-500E | |
|---|---|
DigiKey Part Number | 516-1979-2-ND - Tape & Reel (TR) 516-1979-1-ND - Cut Tape (CT) 516-1979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-M61T-500E |
Description | OPTOISOLTR 4KV OPEN COLL 5-SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 4000Vrms 1 Channel 15kV/µs CMTI 5-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-M61T-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 4000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.70000 | kr.32.70 |
| 10 | kr.24.32300 | kr.243.23 |
| 100 | kr.19.40350 | kr.1,940.35 |
| 500 | kr.17.26988 | kr.8,634.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.16.19329 | kr.24,289.94 |
| 3.000 | kr.15.65677 | kr.46,970.31 |
| Unit Price without VAT: | kr.32.70000 |
|---|---|
| Unit Price with VAT: | kr.40.87500 |

