Logic Output Optoisolator 10MBd Push-Pull 3750Vrms 1 Channel 200kV/µs CMTI 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-M61M-060E

DigiKey Part Number
ACPL-M61M-060E-ND
Manufacturer
Manufacturer Product Number
ACPL-M61M-060E
Description
OPTOISOLTR 3.75KV PUSH PULL 5-SO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Push-Pull 3750Vrms 1 Channel 200kV/µs CMTI 5-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Input Type
DC
Output Type
Push-Pull
Current - Output / Channel
10 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
90ns, 90ns
Rise / Fall Time (Typ)
6ns, 7ns
Voltage - Forward (Vf) (Typ)
1.33V
Current - DC Forward (If) (Max)
8mA
Voltage - Supply
2.5V ~ 3.3V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
2.400kr.9.86541kr.23,676.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.86541
Unit Price with VAT:kr.12.33176