
ACPL-K64L-560E | |
|---|---|
DigiKey Part Number | 516-3141-2-ND - Tape & Reel (TR) 516-3141-1-ND - Cut Tape (CT) 516-3141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-K64L-560E |
Description | OPTOISO 5KV 2CH PUSH PULL 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Push-Pull, Totem Pole 5000Vrms 2 Channel 20kV/µs CMTI 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-K64L-560E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 80ns, 80ns | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.63000 | kr.39.63 |
| 10 | kr.29.70300 | kr.297.03 |
| 100 | kr.23.88340 | kr.2,388.34 |
| 500 | kr.21.34246 | kr.10,671.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.51694 | kr.20,516.94 |
| 2.000 | kr.19.81887 | kr.39,637.74 |
| 3.000 | kr.19.46179 | kr.58,385.37 |
| Unit Price without VAT: | kr.39.63000 |
|---|---|
| Unit Price with VAT: | kr.49.53750 |










