
ACPL-K342-560E | |
|---|---|
DigiKey Part Number | 516-4117-2-ND - Tape & Reel (TR) 516-4117-1-ND - Cut Tape (CT) 516-4117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-K342-560E |
Description | OPTOISO 5KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-K342-560E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 350ns, 250ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 22ns, 18ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Approval Agency | CSA, IEC/EN/DIN, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.98000 | kr.25.98 |
| 10 | kr.19.15500 | kr.191.55 |
| 100 | kr.15.11680 | kr.1,511.68 |
| 500 | kr.13.34848 | kr.6,674.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.77312 | kr.12,773.12 |
| 2.000 | kr.12.28631 | kr.24,572.62 |
| 3.000 | kr.12.03716 | kr.36,111.48 |
| 5.000 | kr.11.75619 | kr.58,780.95 |
| Unit Price without VAT: | kr.25.98000 |
|---|---|
| Unit Price with VAT: | kr.32.47500 |

