Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-K308U-500E

DigiKey Part Number
516-ACPL-K308U-500ETR-ND - Tape & Reel (TR)
516-ACPL-K308U-500ECT-ND - Cut Tape (CT)
516-ACPL-K308U-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-K308U-500E
Description
OPTOISO 5KV 1CH GATE DVR 8SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO Stretched
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.4V
Mfr
Current - DC Forward (If) (Max)
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Technology
Optical Coupling
Package / Case
8-SOIC (0.268", 6.81mm Width)
Number of Channels
1
Supplier Device Package
8-SO Stretched
Voltage - Isolation
5000Vrms
Approval Agency
CSA, UL, VDE
Propagation Delay tpLH / tpHL (Max)
140ns, 40ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.451
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.56000kr.21.56
10kr.19.18500kr.191.85
25kr.18.32280kr.458.07
50kr.17.69620kr.884.81
100kr.17.09010kr.1,709.01
250kr.16.31916kr.4,079.79
500kr.15.75896kr.7,879.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.21771kr.15,217.71
2.000kr.14.69460kr.29,389.20
3.000kr.14.39687kr.43,190.61
Manufacturers Standard Package
Unit Price without VAT:kr.21.56000
Unit Price with VAT:kr.26.95000