8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-H342-560E

DigiKey Part Number
516-3949-2-ND - Tape & Reel (TR)
516-3949-1-ND - Cut Tape (CT)
516-3949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-H342-560E
Description
OPTOISO 3.75KV 1CH GATE DVR 8SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SO Stretched
Datasheet
 Datasheet
EDA/CAD Models
ACPL-H342-560E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Propagation Delay tpLH / tpHL (Max)
350ns, 250ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
22ns, 18ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.755
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.01000kr.27.01
10kr.19.94200kr.199.42
100kr.15.76960kr.1,576.96
500kr.13.94188kr.6,970.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.34509kr.11,345.09
2.000kr.11.19200kr.22,384.00
Manufacturers Standard Package
Unit Price without VAT:kr.27.01000
Unit Price with VAT:kr.33.76250