
ACPL-C799T-500E | |
|---|---|
DigiKey Part Number | 516-ACPL-C799T-500ETR-ND - Tape & Reel (TR) 516-ACPL-C799T-500ECT-ND - Cut Tape (CT) 516-ACPL-C799T-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-C799T-500E |
Description | AUTOMOTIVE ISO-AMP, T/R+LF |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 16 b 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sigma-Delta Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.41000 | kr.46.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.27.34968 | kr.27,349.68 |
| 2.000 | kr.26.78400 | kr.53,568.00 |
| Unit Price without VAT: | kr.46.41000 |
|---|---|
| Unit Price with VAT: | kr.58.01250 |

