
ACPL-C797T-000E | |
|---|---|
DigiKey Part Number | 516-3260-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-C797T-000E |
Description | IC MODULATOR 16BIT 8SO STRETCHED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-C797T-000E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 3 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.50000 | kr.57.50 |
| 80 | kr.36.49150 | kr.2,919.32 |
| 160 | kr.34.73844 | kr.5,558.15 |
| 560 | kr.32.22384 | kr.18,045.35 |
| 1.040 | kr.31.23541 | kr.32,484.83 |
| 2.000 | kr.30.34093 | kr.60,681.86 |
| Unit Price without VAT: | kr.57.50000 |
|---|---|
| Unit Price with VAT: | kr.71.87500 |

