
ACPL-C61L-060E | |
|---|---|
DigiKey Part Number | 516-3447-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-C61L-060E |
Description | OPTOISOLTR 5KV TRI STATE 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Tri-State 5000Vrms 1 Channel 20kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Tri-State | |
Current - Output / Channel | 10 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Tall | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.82000 | kr.24.82 |
| 80 | kr.14.64750 | kr.1,171.80 |
| 160 | kr.13.79113 | kr.2,206.58 |
| 560 | kr.12.55939 | kr.7,033.26 |
| 1.040 | kr.12.07449 | kr.12,557.47 |
| 2.000 | kr.11.63496 | kr.23,269.92 |
| 5.040 | kr.11.12117 | kr.56,050.70 |
| Unit Price without VAT: | kr.24.82000 |
|---|---|
| Unit Price with VAT: | kr.31.02500 |

