Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-827-500E

DigiKey Part Number
516-4020-2-ND - Tape & Reel (TR)
516-4020-1-ND - Cut Tape (CT)
516-4020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-827-500E
Description
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
70V
Manufacturer
Broadcom Limited
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
2
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
8-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
8-SMD
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.5.01500kr.50.15
100kr.3.71520kr.371.52
500kr.3.13880kr.1,569.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.95007kr.2,950.07
2.000kr.2.78992kr.5,579.84
3.000kr.2.70779kr.8,123.37
5.000kr.2.61507kr.13,075.35
7.000kr.2.55994kr.17,919.58
10.000kr.2.50616kr.25,061.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000