ACPL-827-50BE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 6.884
Unit Price: kr.7.16000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.2.63517
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.2.63347
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 5.536
Unit Price: kr.13.12000
Datasheet

Similar


LITEON
In Stock: 33.552
Unit Price: kr.3.80000
Datasheet

Similar


LITEON
In Stock: 28.070
Unit Price: kr.3.61000
Datasheet
Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-827-50BE

DigiKey Part Number
ACPL-827-50BE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACPL-827-50BE
Description
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
2
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
130% @ 5mA
Current Transfer Ratio (Max)
260% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.2.63347kr.23,701.23
Unit Price without VAT:kr.2.63347
Unit Price with VAT:kr.3.29184