
ACPL-827-500E | |
---|---|
DigiKey Part Number | 516-4020-2-ND - Tape & Reel (TR) 516-4020-1-ND - Cut Tape (CT) 516-4020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-827-500E |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.91000 | kr.6.91 |
10 | kr.4.86400 | kr.48.64 |
100 | kr.3.60640 | kr.360.64 |
500 | kr.3.04666 | kr.1,523.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.86342 | kr.2,863.42 |
2.000 | kr.2.70800 | kr.5,416.00 |
3.000 | kr.2.62829 | kr.7,884.87 |
5.000 | kr.2.53830 | kr.12,691.50 |
7.000 | kr.2.48476 | kr.17,393.32 |
10.000 | kr.2.43258 | kr.24,325.80 |
25.000 | kr.2.31739 | kr.57,934.75 |
Unit Price without VAT: | kr.6.91000 |
---|---|
Unit Price with VAT: | kr.8.63750 |