Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-772L-000E

DigiKey Part Number
516-2901-ND
Manufacturer
Manufacturer Product Number
ACPL-772L-000E
Description
OPTOISO 3.75KV PUSH PULL 8-DIP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
ACPL-772L-000E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
Logic
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
25MBd
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Rise / Fall Time (Typ)
9ns, 8ns
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
-
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.34.91000kr.34.91
50kr.22.06400kr.1,103.20
100kr.20.77400kr.2,077.40
500kr.18.48586kr.9,242.93
1.000kr.17.74223kr.17,742.23
2.000kr.17.11322kr.34,226.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.34.91000
Unit Price with VAT:kr.43.63750