
ACPL-6751L | |
|---|---|
DigiKey Part Number | 516-ACPL-6751L-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-6751L |
Description | OPTOISO 1.5KV 1CH DARL 8-DIP BJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 1500VDC 1 Channel 8-DIP Butt Joint |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 40mA |
Packaging Tray | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 110 mA |
Number of Channels 1 | Vce Saturation (Max) 110mV |
Voltage - Isolation 1500VDC | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 2µs, 6µs | Package / Case 8-SMD Butt Joint |
Input Type DC | Supplier Device Package 8-DIP Butt Joint |
Output Type Darlington | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | kr.1,364.01222 | kr.24,552.22 |
| Unit Price without VAT: | kr.1,364.01222 |
|---|---|
| Unit Price with VAT: | kr.1,705.01528 |

