Image for ACPL-302J-500E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-302J-500E

DigiKey Part Number
516-ACPL-302J-500ETR-ND - Tape & Reel (TR)
516-ACPL-302J-500ECT-ND - Cut Tape (CT)
516-ACPL-302J-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-302J-500E
Description
OPTOISO 5KV 1CH GATE DVR 16SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
30kV/µs
Propagation Delay tpLH / tpHL (Max)
250ns, 250ns
Pulse Width Distortion (Max)
140ns
Rise / Fall Time (Typ)
70ns, 35ns
Current - Output High, Low
750mA, 1A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
18V ~ 22V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 840
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.56.36000kr.56.36
10kr.42.94100kr.429.41
100kr.35.10460kr.3,510.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850kr.30.82426kr.26,200.62
1.700kr.29.84958kr.50,744.29
Manufacturers Standard Package
Unit Price without VAT:kr.56.36000
Unit Price with VAT:kr.70.45000