Optoisolator Transistor Output 3000Vrms 2 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-224-500E

DigiKey Part Number
516-3753-2-ND - Tape & Reel (TR)
516-3753-1-ND - Cut Tape (CT)
516-3753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-224-500E
Description
OPTOISOLATOR 3KV 2CH TRANS 8-SO
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3000Vrms 2 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
ACPL-224-500E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
3000Vrms
Current Transfer Ratio (Min)
20% @ 1mA
Current Transfer Ratio (Max)
400% @ 1mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.219
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.77000kr.9.77
10kr.6.91200kr.69.12
100kr.5.19610kr.519.61
500kr.4.43490kr.2,217.45
1.000kr.4.18632kr.4,186.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.97551kr.7,951.02
4.000kr.3.79695kr.15,187.80
6.000kr.3.70551kr.22,233.06
10.000kr.3.60232kr.36,023.20
14.000kr.3.54102kr.49,574.28
Manufacturers Standard Package
Unit Price without VAT:kr.9.77000
Unit Price with VAT:kr.12.21250