


ACNU-3430-500E | |
|---|---|
DigiKey Part Number | 516-3945-2-ND - Tape & Reel (TR) 516-3945-1-ND - Cut Tape (CT) 516-3945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACNU-3430-500E |
Description | OPTOISO 5KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
Category | Current - Output High, Low 4A, 4A |
Mfr | Current - Peak Output 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.45V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 110°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 100kV/µs | Package / Case 8-SOIC (0.378", 9.60mm Width) |
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns | Supplier Device Package 8-SO Stretched |
Pulse Width Distortion (Max) 80ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 20ns, 10ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.47000 | kr.41.47 |
| 10 | kr.31.14000 | kr.311.40 |
| 100 | kr.25.08230 | kr.2,508.23 |
| 500 | kr.22.43692 | kr.11,218.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.57760 | kr.21,577.60 |
| 2.000 | kr.20.85084 | kr.41,701.68 |
| 3.000 | kr.20.47910 | kr.61,437.30 |
| Unit Price without VAT: | kr.41.47000 |
|---|---|
| Unit Price with VAT: | kr.51.83750 |



