
ACHS-7123-500E | |
|---|---|
DigiKey Part Number | 516-ACHS-7123-500ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACHS-7123-500E |
Description | CURRENT SENSOR HE 30A 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | 80kHz | |
Linearity | ±0.11% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 110°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.33829 | kr.37,014.87 |
| Unit Price without VAT: | kr.12.33829 |
|---|---|
| Unit Price with VAT: | kr.15.42286 |


