ABA-52563-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 21.052
Unit Price: kr.10.40000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 292
Unit Price: kr.19.91000
Datasheet
RF Amplifier IC Cellular, DBS, ISM, LAN, PCS, TVRO 0Hz ~ 3.5GHz SOT-363, SC70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABA-52563-TR1G

DigiKey Part Number
516-1559-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABA-52563-TR1G
Description
IC AMP CELL 0HZ-3.5GHZ SOT363
Customer Reference
Detailed Description
RF Amplifier IC Cellular, DBS, ISM, LAN, PCS, TVRO 0Hz ~ 3.5GHz SOT-363, SC70
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 3.5GHz
P1dB
9.8dBm
Gain
21.5dB
Noise Figure
3.3dB ~ 4dB
RF Type
Cellular, DBS, ISM, LAN, PCS, TVRO
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
35mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363, SC70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable