Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 1kV/µs CMTI 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N137-560E

DigiKey Part Number
516-6N137-560ETR-ND - Tape & Reel (TR)
516-6N137-560ECT-ND - Cut Tape (CT)
516-6N137-560EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6N137-560E
Description
OPTOISO 3.75KV OPEN COLL 8-DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 1kV/µs CMTI 8-DIP Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
6N137-560E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
24ns, 10ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.8V (Max)
Number of Channels
1
Current - DC Forward (If) (Max)
20mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
1kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SMD, Gull Wing
Output Type
Open Collector, Schottky Clamped
Supplier Device Package
8-DIP Gull Wing
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOD260LSonsemi930FOD260LS-NDkr.17.24000Similar
In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.43000kr.12.43
10kr.8.88200kr.88.82
100kr.6.75400kr.675.40
500kr.5.81556kr.2,907.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.50927kr.5,509.27
2.000kr.5.24971kr.10,499.42
3.000kr.5.11680kr.15,350.40
5.000kr.4.96677kr.24,833.85
7.000kr.4.87757kr.34,142.99
10.000kr.4.79065kr.47,906.50
Manufacturers Standard Package
Unit Price without VAT:kr.12.43000
Unit Price with VAT:kr.15.53750