
6N137-320E | |
|---|---|
DigiKey Part Number | 6N137-320E-ND |
Manufacturer | |
Manufacturer Product Number | 6N137-320E |
Description | OPTOISOLTR 5KV OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 5000Vrms 1 Channel 1kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | 6N137-320E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.900 | kr.4.78112 | kr.23,427.49 |
| Unit Price without VAT: | kr.4.78112 |
|---|---|
| Unit Price with VAT: | kr.5.97640 |


