
6N136 | |
|---|---|
DigiKey Part Number | 516-1026-5-ND |
Manufacturer | |
Manufacturer Product Number | 6N136 |
Description | OPTOISO 3.75KV TRANS W/BASE 8DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.74000 | kr.19.74 |
| 50 | kr.12.00480 | kr.600.24 |
| 100 | kr.11.21710 | kr.1,121.71 |
| 500 | kr.9.81746 | kr.4,908.73 |
| 1.000 | kr.9.36150 | kr.9,361.50 |
| 2.000 | kr.8.97554 | kr.17,951.08 |
| 5.000 | kr.8.55510 | kr.42,775.50 |
| Unit Price without VAT: | kr.19.74000 |
|---|---|
| Unit Price with VAT: | kr.24.67500 |





