
5962-9314001EPC | |
|---|---|
DigiKey Part Number | 5962-9314001EPC-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9314001EPC |
Description | OPTOISO 1.5KV POWER MOSFET 8DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Power MOSFET 1500VDC 1 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Power MOSFET | |
Number of Channels | 1 | |
Voltage - Isolation | 1500VDC | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Current - Output / Channel | 1.6A | |
Propagation Delay tpLH / tpHL (Max) | 6ms, 0.25ms | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.24 V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | kr.4,139.18500 | kr.24,835.11 |
| 10 | kr.4,065.33500 | kr.40,653.35 |
| Unit Price without VAT: | kr.4,139.18500 |
|---|---|
| Unit Price with VAT: | kr.5,173.98125 |

