


5962-89785022A | |
|---|---|
DigiKey Part Number | 516-2604-5-ND |
Manufacturer | |
Manufacturer Product Number | 5962-89785022A |
Description | OPTOISOLTR 1.5KV 2CH DARL 20LCCC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 1500VDC 2 Channel 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 40mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 10 mA |
Number of Channels 2 | Vce Saturation (Max) 110mV |
Voltage - Isolation 1500VDC | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 2µs, 8µs | Package / Case 20-CLCC |
Input Type DC | Supplier Device Package 20-LCCC (8.89x8.89) |
Output Type Darlington | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,156.04000 | kr.1,156.04 |
| 10 | kr.1,003.27300 | kr.10,032.73 |
| Unit Price without VAT: | kr.1,156.04000 |
|---|---|
| Unit Price with VAT: | kr.1,445.05000 |

