5962-8767905KEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.1,002.96520
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.1,000.10440
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.5,030.82800
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.5,030.82800
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.5,030.82800
Datasheet
Optoisolator Transistor with Base Output 1500VDC 2 Channel 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-8767905KEA

DigiKey Part Number
5962-8767905KEA-ND
Manufacturer
Manufacturer Product Number
5962-8767905KEA
Description
OPTOISO 1.5KV TRANS W/BASE 16DIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 1500VDC 2 Channel 16-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
20V
Manufacturer
Broadcom Limited
Current - Output / Channel
8mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.55V
Part Status
Active
Current - DC Forward (If) (Max)
20 mA
Number of Channels
2
Operating Temperature
-55°C ~ 125°C
Voltage - Isolation
1500VDC
Mounting Type
Through Hole
Current Transfer Ratio (Min)
9% @ 16mA
Package / Case
16-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
400ns, 1µs
Supplier Device Package
16-DIP
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5962-8767901EABroadcom Limited05962-8767901EA-NDkr.1,002.96520Parametric Equivalent
5962-8767901ECBroadcom Limited05962-8767901EC-NDkr.1,000.10440Parametric Equivalent
5962-8767905KECBroadcom Limited05962-8767905KEC-NDkr.5,030.82800Parametric Equivalent
HCPL-257KBroadcom Limited0HCPL-257K-NDkr.5,030.82800Parametric Equivalent
HCPL-257K#200Broadcom Limited0HCPL-257K#200-NDkr.5,030.82800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
5kr.5,030.82800kr.25,154.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5,030.82800
Unit Price with VAT:kr.6,288.53500