5962-8767902PA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.814.76200
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.5,233.88600
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.5,233.88600
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 14
Unit Price: kr.799.09000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.698.86914
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 16
Unit Price: kr.920.44000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.817.62333
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.5,233.88600
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.5,233.88600
Datasheet
Optoisolator Transistor with Base Output 1500VDC 2 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-8767902PA

DigiKey Part Number
5962-8767902PA-ND
Manufacturer
Manufacturer Product Number
5962-8767902PA
Description
OPTOISO 1.5KV TRANS W/BASE 8-DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 1500VDC 2 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
20V
Manufacturer
Broadcom Limited
Current - Output / Channel
8mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.55V
Part Status
Active
Current - DC Forward (If) (Max)
20 mA
Number of Channels
2
Operating Temperature
-55°C ~ 125°C
Voltage - Isolation
1500VDC
Mounting Type
Through Hole
Current Transfer Ratio (Min)
9% @ 16mA
Package / Case
8-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
400ns, 1µs
Supplier Device Package
8-DIP
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5962-8767902PCBroadcom Limited05962-8767902PC-NDkr.814.76200Parametric Equivalent
5962-8767906KPABroadcom Limited05962-8767906KPA-NDkr.5,233.88600Parametric Equivalent
5962-8767906KPCBroadcom Limited05962-8767906KPC-NDkr.5,233.88600Parametric Equivalent
HCPL-5530Broadcom Limited14516-4217-NDkr.799.09000Parametric Equivalent
HCPL-5530#200Broadcom Limited0HCPL-5530#200-NDkr.698.86914Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
30kr.817.62333kr.24,528.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.817.62333
Unit Price with VAT:kr.1,022.02916