5962-0822701KYC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.710.30710
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.707.89161
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.4,306.99600
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.602.81595
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.707.89161
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.4,306.99600
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-0822701KYC

DigiKey Part Number
5962-0822701KYC-ND
Manufacturer
Manufacturer Product Number
5962-0822701KYC
Description
OPTOISO 1.5KV 1CH DARL 8-DIP BJ
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 1500VDC 1 Channel 8-DIP Butt Joint
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
1500VDC
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
2µs, 6µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
20V
Current - Output / Channel
40mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
10 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD Butt Joint
Supplier Device Package
8-DIP Butt Joint
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
5kr.4,306.99600kr.21,534.98
10kr.4,201.73400kr.42,017.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4,306.99600
Unit Price with VAT:kr.5,383.74500