Similar

VM800BU50A-BK | |
|---|---|
DigiKey Part Number | 768-1229-ND |
Manufacturer | |
Manufacturer Product Number | VM800BU50A-BK |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color USB 5" (127.00mm) 480 x 272 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 5" (127.00mm) |
Manufacturer Bridgetek Pte Ltd. | Viewing Area 126.70mm W x 82.20mm H |
Packaging Bulk | Backlight LED - White |
Part Status Obsolete | Dot Pixels 480 x 272 |
Display Type TFT - Color | Interface USB |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VM800B50A-BK | Bridgetek Pte Ltd. | 97 | 768-1196-ND | kr.551.83000 | Similar |


