
FT813Q-R | |
|---|---|
DigiKey Part Number | 2005-FT813Q-RTR-ND - Tape & Reel (TR) 2005-FT813Q-RCT-ND - Cut Tape (CT) 2005-FT813Q-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT813Q-R |
Description | TFT GRAPHICS CONTROLLER IC WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Controller IC SPI 56-QFN (8x8) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Controller | |
Applications | Video Display | |
Standards | - | |
Control Interface | SPI | |
Voltage - Supply | 2.97V ~ 3.63V | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.33000 | kr.56.33 |
| 10 | kr.43.73700 | kr.437.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.32.67510 | kr.98,025.30 |
| Unit Price without VAT: | kr.56.33000 |
|---|---|
| Unit Price with VAT: | kr.70.41250 |



