
FT51A-EVM | |
|---|---|
DigiKey Part Number | 768-1274-ND |
Manufacturer | |
Manufacturer Product Number | FT51A-EVM |
Description | FT51A EVAL BRD |
Customer Reference | |
Detailed Description | FT51A - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor 8051 |
Mfr | Utilized IC / Part FT51A |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), LCD |
Type MCU 8-Bit |

