BXRV-TR-2765G-2000-B-33 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bridgelux
In Stock: 0
Unit Price: kr.50.46640
Datasheet
Image for BXRV-TR-2765G-2000-B-33 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRV-TR-2765G-2000-B-33

DigiKey Part Number
976-BXRV-TR-2765G-2000-B-33-ND
Manufacturer
Manufacturer Product Number
BXRV-TR-2765G-2000-B-33
Description
LED MOD VESTA COOL WHT SQ 6500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Vesta® White, Cool Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
32.27V
Series
Lumens/Watt @ Current - Test
83.5 lm/W
Packaging
Tube
Current - Max
180mA
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
LED Module
Size / Dimension
18.80mm L x 18.80mm W
Color
White, Cool
Height
1.70mm
CCT (K)
6500K
Light Emitting Surface (LES)
13.30mm Dia
Configuration
Square
Lens Type
Flat
Luminous Flux @ Current/Temperature
485lm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRV-TR-2765S-20A0-A-23Bridgelux0976-BXRV-TR-2765S-20A0-A-23-NDkr.50.46640Similar
Obsolete
This product is no longer manufactured. View Substitutes