Similar

BXRV-TR-2750G-2000-B-33 | |
|---|---|
DigiKey Part Number | 976-BXRV-TR-2750G-2000-B-33-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-TR-2750G-2000-B-33 |
Description | LED MOD VESTA COOL WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Vesta® White, Cool Square |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 32.27V |
Series | Lumens/Watt @ Current - Test 83.5 lm/W |
Packaging Tray | Current - Max 180mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type LED Module | Size / Dimension 18.80mm L x 18.80mm W |
Color White, Cool | Height 1.70mm |
CCT (K) 5000K | Light Emitting Surface (LES) 13.30mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 485lm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRV-TR-2750S-20A0-A-23 | Bridgelux | 0 | 976-BXRV-TR-2750S-20A0-A-23-ND | kr.53.01633 | Similar |


