LED Lighting COBs, Engines, Modules Chip On Board (COB) Vesta™ White, Warm / White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRV-TR-2750G-10A0-B-23

DigiKey Part Number
976-BXRV-TR-2750G-10A0-B-23-ND
Manufacturer
Manufacturer Product Number
BXRV-TR-2750G-10A0-B-23
Description
LED COB VESTA WHITE SQUARE 5000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ White, Warm / White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
34.8V
Series
Lumens/Watt @ Current - Test
136 lm/W
Packaging
Bulk
Current - Max
480mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
130°
Color
White, Warm / White, Cool
Size / Dimension
15.90mm L x 15.90mm W
CCT (K)
2700K 3-Step MacAdam Ellipse, 5000K 3-Step MacAdam Ellipse
Height
1.65mm
Configuration
Square
Light Emitting Surface (LES)
10.00mm Dia
Luminous Flux @ Current/Temperature
1180lm
Lens Type
Flat
Current - Test
250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.39.18000kr.39.18
10kr.29.38000kr.293.80
100kr.23.62410kr.2,362.41
500kr.21.11004kr.10,555.02
1.000kr.20.29326kr.20,293.26
2.000kr.19.60262kr.39,205.24
Unit Price without VAT:kr.39.18000
Unit Price with VAT:kr.48.97500