Vesta-Tunable-Gen2-6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRV-TR-2765G-06A0-B-23-S2

DigiKey Part Number
976-BXRV-TR-2765G-06A0-B-23-S2-ND
Manufacturer
Manufacturer Product Number
BXRV-TR-2765G-06A0-B-23-S2
Description
LED COB VESTA WHITE ROUND 6500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ SE Tunable White Gen 2 White, Warm / White, Cool Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm / White, Cool
CCT (K)
2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
500lm Warm White, 600lm Cool White
Current - Test
150mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
36V Warm White, 36V Cool White
Lumens/Watt @ Current - Test
92 lm/W Warm White, 110 lm/W Cool White
Current - Max
200mA
CRI (Color Rendering Index)
90
Viewing Angle
130°
Features
With Holder
Size / Dimension
30.80mm Dia
Height
3.80mm
Light Emitting Surface (LES)
6.80mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.