
BXRC-40C4001-D-74-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-40C4001-D-74-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-40C4001-D-74-SE |
Description | VERO SE 18D NEUTRAL WHITE LED AR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 18 Array White, Neutral Round |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 28.3V |
Series | Lumens/Watt @ Current - Test 163 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Features Dimming |
CCT (K) 4000K | Size / Dimension 36.20mm Dia |
Configuration Round | Height 3.60mm |
Luminous Flux @ Current/Temperature 4851lm (Typ) | Light Emitting Surface (LES) 18.40mm Dia |
Current - Test 1.05A | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.55.75015 | kr.11,150.03 |
| Unit Price without VAT: | kr.55.75015 |
|---|---|
| Unit Price with VAT: | kr.69.68769 |

