
BXRH-40E1000-G-83 | |
|---|---|
DigiKey Part Number | 976-BXRH-40E1000-G-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-40E1000-G-83 |
Description | LED COB V6 HD NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V6 HD LED Array White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 18.3V |
Series | Lumens/Watt @ Current - Test 144 lm/W |
Packaging Tube | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.63mm |
Configuration Square | Light Emitting Surface (LES) 6.60mm Dia |
Luminous Flux @ Current/Temperature 1850lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.67000 | kr.20.67 |
| 10 | kr.15.05800 | kr.150.58 |
| 100 | kr.11.74100 | kr.1,174.10 |
| 500 | kr.10.28512 | kr.5,142.56 |
| 1.000 | kr.9.81096 | kr.9,810.96 |
| 2.000 | kr.9.40964 | kr.18,819.28 |
| 5.000 | kr.8.97242 | kr.44,862.10 |
| Unit Price without VAT: | kr.20.67000 |
|---|---|
| Unit Price with VAT: | kr.25.83750 |


