
BXRH-30S1001-B-73 | |
|---|---|
DigiKey Part Number | 976-BXRH-30S1001-B-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-30S1001-B-73 |
Description | LED COB V6HD THRIVE WH SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V6 HD Thrive™ Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 36.4V |
Series | Lumens/Watt @ Current - Test 96 lm/W |
Packaging Tube | Current - Max 480mA |
Part Status Active | CRI (Color Rendering Index) 98 (Typ) |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.63mm |
Configuration Square | Light Emitting Surface (LES) 6.60mm Dia |
Luminous Flux @ Current/Temperature 1223lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRH-27S1001-B-73 | Bridgelux | 119 | 976-BXRH-27S1001-B-73-ND | kr.3.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.61000 | kr.25.61 |
| 10 | kr.18.86800 | kr.188.68 |
| 100 | kr.14.86920 | kr.1,486.92 |
| 500 | kr.13.11568 | kr.6,557.84 |
| 1.000 | kr.12.54515 | kr.12,545.15 |
| 2.000 | kr.12.06236 | kr.24,124.72 |
| 5.000 | kr.11.53664 | kr.57,683.20 |
| Unit Price without VAT: | kr.25.61000 |
|---|---|
| Unit Price with VAT: | kr.32.01250 |




