Parametric Equivalent

BXRE-65S0801-D-74 | |
|---|---|
DigiKey Part Number | 976-BXRE-65S0801-D-74-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-65S0801-D-74 |
Description | LED COB V8 THRIVE ARRAY SQ 6500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V8 Thrive™ Array White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 17.2V |
Series | Lumens/Watt @ Current - Test 128 lm/W |
Packaging Tray | Current - Max 700mA |
Part Status Active | CRI (Color Rendering Index) 98 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 6500K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.10mm Dia |
Luminous Flux @ Current/Temperature 771lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-65S0801-D-73 | Bridgelux | 0 | 976-BXRE-65S0801-D-73-ND | kr.14.15722 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.13.56602 | kr.8,139.61 |
| Unit Price without VAT: | kr.13.56602 |
|---|---|
| Unit Price with VAT: | kr.16.95753 |


