
BXRE-50S0801-D-74 | |
|---|---|
DigiKey Part Number | 976-BXRE-50S0801-D-74-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-50S0801-D-74 |
Description | LED COB V8 THRIVE ARRAY SQ 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V8 Thrive™ Array White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 17.2V |
Series | Lumens/Watt @ Current - Test 129 lm/W |
Packaging Tube | Current - Max 700mA |
Part Status Active | CRI (Color Rendering Index) 98 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 5000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.10mm Dia |
Luminous Flux @ Current/Temperature 777lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.39000 | kr.27.39 |
| 10 | kr.20.23700 | kr.202.37 |
| 100 | kr.15.99840 | kr.1,599.84 |
| 500 | kr.14.14176 | kr.7,070.88 |
| 1.000 | kr.13.53774 | kr.13,537.74 |
| 2.000 | kr.13.02671 | kr.26,053.42 |
| 5.000 | kr.12.47018 | kr.62,350.90 |
| Unit Price without VAT: | kr.27.39000 |
|---|---|
| Unit Price with VAT: | kr.34.23750 |



