
BXRE-50E3001-D-24 | |
|---|---|
DigiKey Part Number | BXRE-50E3001-D-24-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-50E3001-D-24 |
Description | LED COB V15 ARRAY WHT SQU 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V15 Array White, Cool Square |
Datasheet | Datasheet |
EDA/CAD Models | BXRE-50E3001-D-24 Models |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 136 lm/W |
Packaging Tray | Current - Max 1.4A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 21.00mm L x 21.00mm W |
CCT (K) 5000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 15.20mm Dia |
Luminous Flux @ Current/Temperature 3428lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |









