Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-30S0801-D-72 | |
|---|---|
DigiKey Part Number | 976-BXRE-30S0801-D-72-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30S0801-D-72 |
Description | LED COB V8 THRIVE ARRAY SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V8 Thrive™ Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 17.2V |
Series | Lumens/Watt @ Current - Test 112 lm/W |
Packaging Tube | Current - Max 700mA |
Part Status Active | CRI (Color Rendering Index) 98 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.10mm Dia |
Luminous Flux @ Current/Temperature 677lm (Typ) | Lens Type Flat |
Current - Test 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-27S0801-D-72 | Bridgelux | 0 | 976-BXRE-27S0801-D-72-ND | kr.14.15722 | Parametric Equivalent |
| BXRE-27S0801-D-73 | Bridgelux | 235 | 976-BXRE-27S0801-D-73-ND | kr.27.39000 | Parametric Equivalent |
| BXRE-30S0801-D-73 | Bridgelux | 154 | 976-BXRE-30S0801-D-73-ND | kr.27.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.14.15722 | kr.8,494.33 |
| Unit Price without VAT: | kr.14.15722 |
|---|---|
| Unit Price with VAT: | kr.17.69653 |


