
BXRE-30G20H0-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-30G20H0-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30G20H0-C-83 |
Description | LED COB V13 WM WH SQUARE 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V13 Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.4V |
Series | Lumens/Watt @ Current - Test 152 lm/W |
Packaging Tube | Current - Max 1.75A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 14.80mm Dia |
Luminous Flux @ Current/Temperature 2533lm (Typ) | Lens Type Flat |
Current - Test 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.15000 | kr.50.15 |
| 10 | kr.38.03400 | kr.380.34 |
| 100 | kr.30.93670 | kr.3,093.67 |
| 500 | kr.27.84326 | kr.13,921.63 |
| 1.000 | kr.26.83881 | kr.26,838.81 |
| 2.000 | kr.25.98972 | kr.51,979.44 |
| Unit Price without VAT: | kr.50.15000 |
|---|---|
| Unit Price with VAT: | kr.62.68750 |

